Flash
S29GL512S10GHI020
NOR Flash Parallel 3V/3.3V 512M-bit 32M x 16 100ns 56-Pin Fortified BGA Tray
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.32.00.51
Automotive
No
PPAP
No
Cell Type
NOR
Chip Density (bit)
512M
Architecture
Sectored
Boot Block
Yes
Block Organization
Symmetrical
Location of Boot Block
Bottom|Top
Address Width (bit)
25
Sector Size
128Kbyte x 512
Page Size
32byte
Number of Bits/Word (bit)
16
Number of Words
32M
Programmability
Yes
Timing Type
Asynchronous
Max. Access Time (ns)
100
Maximum Erase Time (s)
1.1/Sector
Maximum Page Access Time (ns)
15
Maximum Programming Time (ms)
192/Sector
OE Access Time (ns)
35
Process Technology
65nm
Interface Type
Parallel
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3|3.3
Maximum Operating Supply Voltage (V)
3.6
Programming Voltage (V)
2.7 to 3.6
Operating Current (mA)
60
Page Read Current (mA)
25
Program Current (mA)
100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Command Compatible
Yes
ECC Support
Yes
Support of Page Mode
Yes
Minimum Endurance (Cycles)
100000
Packaging
Tray
Mounting
Surface Mount
Package Height
1(Max) - 0.17(Min)
Package Width
7
Package Length
9
PCB changed
56
Standard Package Name
BGA
Supplier Package
Fortified BGA
Pin Count
56
Lead Shape
Ball
Order Quantity