Arrow Electronic Components Online
S29GL128P90FFCR20|INFINEON|simage
S29GL128P90FFCR20|INFINEON|limage
Flash

S29GL128P90FFCR20

NOR Flash Parallel 3.3V 128M-bit 16M x 8/8M x 16 90ns 64-Pin Fortified BGA Tray

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991b.1.a.
  • Part Status
    Obsolete
  • HTS
    8542.32.00.71
  • Automotive
    No
  • PPAP
    No
  • Cell Type
    NOR
  • Chip Density (bit)
    128M
  • Architecture
    Sectored
  • Boot Block
    No
  • Block Organization
    Symmetrical
  • Address Width (bit)
    24/23
  • Sector Size
    128Kbyte x 128
  • Page Size
    8Words/16byte
  • Number of Bits/Word (bit)
    8/16
  • Number of Words
    16M/8M
  • Programmability
    Yes
  • Timing Type
    Asynchronous
  • Max. Access Time (ns)
    90
  • Maximum Erase Time (s)
    256/Chip
  • Maximum Page Access Time (ns)
    25
  • Maximum Programming Time (ms)
    123000(Typ)/Chip
  • OE Access Time (ns)
    25
  • Process Technology
    90nm
  • Interface Type
    Parallel
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Programming Voltage (V)
    3 to 3.6
  • Operating Current (mA)
    110
  • Page Read Current (mA)
    20
  • Program Current (mA)
    90
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Command Compatible
    Yes
  • ECC Support
    No
  • Support of Page Mode
    Yes
  • Minimum Endurance (Cycles)
    100000(Typ)
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.6(Min) mm
  • Package Width
    11 mm
  • Package Length
    13 mm
  • PCB changed
    64
  • Standard Package Name
    BGA
  • Supplier Package
    Fortified BGA
  • Pin Count
    64
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources