Flash
S29GL064S90TFVV10
NOR Flash Parallel 3V/3.3V 64M-bit 8M x 8/4M x 16 90ns 56-Pin TSOP Tray
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991b.1.a.
Part Status
Active
HTS
8542.32.00.51
Automotive
No
PPAP
No
Cell Type
NOR
Chip Density (bit)
64M
Architecture
Sectored
Boot Block
No
Block Organization
Symmetrical
Address Width (bit)
23/22
Sector Size
64Kbyte x 128
Page Size
8Words/16byte
Number of Bits/Word (bit)
8/16
Number of Words
8M/4M
Programmability
Yes
Timing Type
Asynchronous
Max. Access Time (ns)
90
Maximum Erase Time (s)
65.4/Chip
Maximum Page Access Time (ns)
25
Maximum Programming Time (ms)
1.2/Word
OE Access Time (ns)
35
Process Technology
65nm
Interface Type
Parallel
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3|3.3
Maximum Operating Supply Voltage (V)
3.6
Programming Voltage (V)
2.7 to 3.6
Operating Current (mA)
50
Page Read Current (mA)
20
Program Current (mA)
60
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Industrial Plus
Command Compatible
Yes
ECC Support
Yes
Support of Page Mode
Yes
Minimum Endurance (Cycles)
100000
Packaging
Tray
Mounting
Surface Mount
Package Height
1
Package Width
18.4
Package Length
14
PCB changed
56
Standard Package Name
SO
Supplier Package
TSOP
Pin Count
56
Lead Shape
Gull-wing
Order Quantity

