Arrow Electronic Components Online
S29GL01GT11DHB020|INFINEON|simage
S29GL01GT11DHB020|INFINEON|limage
Flash

S29GL01GT11DHB020

NOR Flash Parallel 3V/3.3V 1G-bit 128M x 8/64M x 16 110ns 64-Pin Fortified BGA Tray Automotive AEC-Q100

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991b.1.a.
  • Part Status
    Active
  • HTS
    8542.32.00.71
  • Automotive
    Yes
  • PPAP
    Yes
  • Cell Type
    NOR
  • Chip Density (bit)
    1G
  • Architecture
    Sectored
  • Boot Block
    Yes
  • Block Organization
    Symmetrical
  • Location of Boot Block
    Bottom|Top
  • Address Width (bit)
    27/26
  • Sector Size
    128Kbyte x 1024
  • Page Size
    32byte
  • Number of Bits/Word (bit)
    8/16
  • Number of Words
    128M/64M
  • Programmability
    Yes
  • Timing Type
    Asynchronous
  • Max. Access Time (ns)
    110
  • Maximum Erase Time (s)
    3.5/Sector
  • Maximum Page Access Time (ns)
    15
  • Maximum Programming Time (ms)
    1.05/Word
  • OE Access Time (ns)
    35
  • Process Technology
    45nm
  • Interface Type
    Parallel
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    3|3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Programming Voltage (V)
    2.7 to 3.6
  • Operating Current (mA)
    60
  • Page Read Current (mA)
    25
  • Program Current (mA)
    100
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Supplier Temperature Grade
    Automotive
  • Command Compatible
    Yes
  • ECC Support
    Yes
  • Support of Page Mode
    Yes
  • Minimum Endurance (Cycles)
    100000
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.6(Min)
  • Package Width
    9
  • Package Length
    9
  • PCB changed
    64
  • Standard Package Name
    BGA
  • Supplier Package
    Fortified BGA
  • Pin Count
    64

Documentation and Resources

Datasheets
Design resources