Flash
S29AL016J70BFI022
NOR Flash Parallel 3V/3.3V 16M-bit 2M x 8/1M x 16 70ns 48-Pin FBGA T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.32.00.51
Automotive
No
PPAP
No
Cell Type
NOR
Chip Density (bit)
16M
Architecture
Sectored
Boot Block
Yes
Block Organization
Asymmetrical
Location of Boot Block
Bottom
Address Width (bit)
21/20
Sector Size
8Kbyte x 2|16Kbyte x 1|32Kbyte x 1|64Kbyte x 31
Number of Bits/Word (bit)
8/16
Number of Words
2M/1M
Programmability
Yes
Timing Type
Asynchronous
Max. Access Time (ns)
70
Maximum Erase Time (s)
10/Sector
Maximum Programming Time (ms)
160000/Chip
OE Access Time (ns)
30
Process Technology
110nm
Interface Type
Parallel
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3|3.3
Maximum Operating Supply Voltage (V)
3.6
Programming Voltage (V)
2.7 to 3.6
Operating Current (mA)
12
Program Current (mA)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Command Compatible
Yes
ECC Support
No
Support of Page Mode
No
Minimum Endurance (Cycles)
100000
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1(Max) - 0.18(Min)
Package Width
6.15
Package Length
8.15
PCB changed
48
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
48
Lead Shape
Ball

