Arrow Electronic Components Online
S28HS01GTGZBHI030|INFINEON|simage
S28HS01GTGZBHI030|INFINEON|limage
Flash

S28HS01GTGZBHI030

NOR Flash Serial-SPI 1.8V 1G-bit 128M x 8 8ns 24-Pin BGA Tray

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991.b.1.a
  • Part Status
    Active
  • HTS
    8542.32.00.71
  • Automotive
    No
  • PPAP
    No
  • Cell Type
    NOR
  • Chip Density (bit)
    1G
  • Architecture
    Sectored
  • Boot Block
    Yes
  • Block Organization
    Symmetrical
  • Location of Boot Block
    Bottom|Top
  • Address Width (bit)
    32
  • Sector Size
    256Kbyte x 256
  • Page Size
    256byte|512byte
  • Number of Bits/Word (bit)
    8
  • Number of Words
    128M
  • Programmability
    Yes
  • Timing Type
    Synchronous
  • Max. Access Time (ns)
    8
  • Maximum Erase Time (s)
    1381/Chip
  • Maximum Programming Time (ms)
    1.7/Page
  • Process Technology
    45nm
  • Interface Type
    Serial-SPI
  • Minimum Operating Supply Voltage (V)
    1.7
  • Maximum Operating Frequency (MHz)
    166
  • Typical Operating Supply Voltage (V)
    1.8
  • Maximum Operating Supply Voltage (V)
    2
  • Programming Voltage (V)
    1.7 to 2
  • Operating Current (mA)
    173
  • Program Current (mA)
    66
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Command Compatible
    Yes
  • ECC Support
    Yes
  • Support of Page Mode
    No
  • Minimum Endurance (Cycles)
    2560000
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1(Max) - 0.2(Min)
  • Package Width
    8
  • Package Length
    8
  • PCB changed
    24
  • Standard Package Name
    BGA
  • Supplier Package
    BGA
  • Pin Count
    24
Order Quantity

Documentation and Resources

Datasheets
Design resources