DRAM Chip
S27KS0642GABHI023
DRAM Chip DDR SDRAM 64Mbit 8Mx8 1.8V 24-Pin Fortified BGA T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991b.2.
Part Status
Active
HTS
8542.32.00.71
Automotive
No
PPAP
No
DRAM Type
DDR SDRAM
Chip Density (bit)
64M
Organization
8Mx8
Number of Bits/Word (bit)
8
Data Bus Width (bit)
8
Maximum Clock Rate (MHz)
200
Maximum Access Time (ns)
35(Min)
Process Technology
38nm
Minimum Operating Supply Voltage (V)
1.7
Maximum Operating Supply Voltage (V)
2
Operating Current (mA)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Number of I/O Lines (bit)
8
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1(Max) - 0.2(Min)
Package Width
6
Package Length
8
PCB changed
24
Standard Package Name
BGA
Supplier Package
Fortified BGA
Pin Count
24
Lead Shape
Ball
Order Quantity

