Arrow Electronic Components Online
S27KL0641DABHA020|INFINEON|simage
S27KL0641DABHA020|INFINEON|limage
DRAM Chip

S27KL0641DABHA020

DRAM Chip DDR SDRAM 64Mbit 8Mx8 3V/3.3V 24-Pin Fortified BGA Tray Automotive AEC-Q100

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991b.1.a.
  • Part Status
    Obsolete
  • HTS
    8542.32.00.02
  • Automotive
    Yes
  • PPAP
    Yes
  • DRAM Type
    DDR SDRAM
  • Chip Density (bit)
    64M
  • Organization
    8Mx8
  • Number of Bits/Word (bit)
    8
  • Data Bus Width (bit)
    8
  • Maximum Clock Rate (MHz)
    100
  • Maximum Access Time (ns)
    40(Min)
  • Process Technology
    63nm
  • Minimum Operating Supply Voltage (V)
    2.7
  • Maximum Operating Supply Voltage (V)
    3.6
  • Operating Current (mA)
    60
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Automotive
  • Number of I/O Lines (bit)
    8
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1(Max) - 0.2(Min)
  • Package Width
    6
  • Package Length
    8
  • PCB changed
    24
  • Standard Package Name
    BGA
  • Supplier Package
    Fortified BGA
  • Pin Count
    24
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources