Flash
S26HS01GTGABHI030
NOR Flash Serial-SPI 1.8V 1G-bit 1G x 1 8ns 24-Pin BGA Tray
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.b.1.a
Part Status
Active
HTS
8542.32.00.71
Cell Type
NOR
Chip Density (bit)
1G
Architecture
Sectored
Boot Block
Yes
Block Organization
Symmetrical
Location of Boot Block
Bottom|Top
Address Width (bit)
32
Sector Size
256Kbyte x 512
Page Size
256byte|512byte
Number of Bits/Word (bit)
1
Number of Words
1G
Timing Type
Synchronous
Max. Access Time (ns)
8
Maximum Erase Time (s)
1381/Chip
Maximum Programming Time (ms)
1.7/Page
Interface Type
Serial-SPI
Minimum Operating Supply Voltage (V)
1.7
Typical Operating Supply Voltage (V)
1.8
Maximum Operating Supply Voltage (V)
2
Programming Voltage (V)
1.7 to 2
Operating Current (mA)
198
Program Current (mA)
66
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Command Compatible
Yes
ECC Support
Yes
Support of Page Mode
No
Packaging
Tray
Mounting
Surface Mount
Package Height
1(Max) - 0.2(Min)
Package Width
8
Package Length
8
PCB changed
24
Standard Package Name
BGA
Supplier Package
BGA
Pin Count
24

