Flash
S25HL512TFAMHV013
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 512M-bit 512M/256M/128M x 1/2-bit/4-bit 9ns 16-Pin SOIC W T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.b.1.a
Part Status
Active
HTS
8542.32.00.71
Automotive
No
PPAP
No
Cell Type
NOR
Chip Density (bit)
512M
Architecture
Sectored
Boot Block
Yes
Block Organization
Symmetrical
Location of Boot Block
Bottom|Top
Address Width (bit)
32
Sector Size
256Kbyte x 256
Page Size
256byte|512byte
Number of Bits/Word (bit)
1/2/4
Number of Words
512M/256M/128M
Programmability
Yes
Timing Type
Synchronous
Max. Access Time (ns)
9
Maximum Erase Time (s)
696/Chip
Maximum Programming Time (ms)
1.7/Page
Interface Type
Serial (SPI, Dual SPI, Quad SPI)
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3.3|3
Maximum Operating Supply Voltage (V)
3.6
Programming Voltage (V)
2.7 to 3.6
Operating Current (mA)
69
Program Current (mA)
58
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Industrial Plus
Command Compatible
Yes
ECC Support
Yes
Support of Page Mode
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.55(Max)
Package Width
7.5
Package Length
10.3
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
16
Order Quantity

