Flash
S25HL512TDPNHI010
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 512M-bit 512M/256M/128M x 1/2-bit/4-bit 9ns 8-Pin WSON EP Tray
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991b.1.a.
Part Status
Active
HTS
8542.32.00.51
Automotive
No
PPAP
No
Cell Type
NOR
Chip Density (bit)
512M
Architecture
Sectored
Boot Block
Yes
Block Organization
Symmetrical
Location of Boot Block
Bottom|Top
Address Width (bit)
32
Sector Size
256Kbyte x 256
Page Size
256byte|512byte
Number of Bits/Word (bit)
1/2/4
Number of Words
512M/256M/128M
Programmability
Yes
Timing Type
Synchronous
Max. Access Time (ns)
9
Maximum Erase Time (s)
696/Chip
Maximum Programming Time (ms)
1.7/Page
Process Technology
45nm
Interface Type
Serial (SPI, Dual SPI, Quad SPI)
Minimum Operating Supply Voltage (V)
2.7
Maximum Operating Frequency (MHz)
133
Typical Operating Supply Voltage (V)
3|3.3
Maximum Operating Supply Voltage (V)
3.6
Programming Voltage (V)
2.7 to 3.6
Operating Current (mA)
69
Program Current (mA)
58
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Command Compatible
Yes
ECC Support
Yes
Support of Page Mode
No
Minimum Endurance (Cycles)
1280000
Packaging
Tray
Mounting
Surface Mount
Package Width
8
Package Length
6
PCB changed
8
Standard Package Name
SON
Supplier Package
WSON EP
Pin Count
8
Lead Shape
No Lead

