Flash
S25FL132K0XNFB040
16Mb-1Gb 3.0V Quad SPI NOR Flash Memory Automotive AEC-Q100
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991b.1.a.
Part Status
Obsolete
Automotive
Yes
PPAP
Yes
Cell Type
NOR
Chip Density (bit)
32M
Architecture
Sectored
Block Organization
Symmetrical
Address Width (bit)
24
Sector Size
4Kbyte x 1024
Page Size
256byte
Programmability
Yes
Timing Type
Synchronous
Max. Access Time (ns)
8.5
Maximum Erase Time (s)
128/Chip
Interface Type
Serial (SPI, Quad SPI)
Minimum Operating Supply Voltage (V)
2.7
Maximum Operating Frequency (MHz)
108
Minimum Operating Temperature (°C)
-40
Command Compatible
Yes
ECC Support
No
Support of Page Mode
No
Minimum Endurance (Cycles)
100000
Packaging
Tray

