Bridge Rectifiers
S250K
Diode Rectifier Bridge Single 400V 1A 4-Pin Mini-DIP SMD T/R
Diotec Semiconductor AGProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Bridge Type
Single Phase
Configuration
Single
Peak Reverse Repetitive Voltage (V)
400
Peak Average Forward Current (A)
1@Ta=50°C
Peak RMS Reverse Voltage (V)
280
Peak Non-Repetitive Forward Surge Current (A)
55
Maximum Forward Voltage (V)
0.95
Peak Reverse Current (uA)
5
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5
Package Width
3.9
Package Length
4.7
PCB changed
4
Standard Package Name
DIP
Supplier Package
Mini-DIP SMD
Pin Count
4
Lead Shape
Gull-wing
Order Quantity

