Bridge Rectifiers
S250F
Diode Rectifier Bridge Single 600V 0.8A 4-Pin Mini-DIP SMD T/R
Diotec Semiconductor AGProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Bridge Type
Single Phase
Diode Type
Fast Recovery Rectifier
Configuration
Single
Peak Reverse Repetitive Voltage (V)
600
Peak Average Forward Current (A)
0.8@Ta=50°C
Peak RMS Reverse Voltage (V)
250
Peak Non-Repetitive Forward Surge Current (A)
44
Maximum Forward Voltage (V)
1.3
Peak Reverse Current (uA)
5
Peak Reverse Recovery Time (ns)
300
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Supplier Temperature Grade
Commercial
Mounting
Surface Mount
Package Height
1.5
Package Width
3.9
Package Length
4.7
PCB changed
4
Standard Package Name
DIP
Supplier Package
Mini-DIP SMD
Pin Count
4
Order Quantity

