DC to DC Converter and Switching Regulator Module
S24SE05002PDFA
Module DC-DC 24VIN 1-OUT 5V 2A 10W 6-Pin
Delta ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
9
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
36
Output Voltage (V)
5
Output Current (A)
2
Output Power (W)
10
Minimum Isolation Voltage
1600VDC(Max)
Input/Output Type
DC/DC
Typical Standby Current (mA)
6
Maximum Switching Frequency (kHz)
550(Typ)
Switching Regulator
Yes
Load Regulation
10mV
Line Regulation
0.2%Vo
Efficiency (%)
87(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
18
Output Type
Fixed
Mounting
Through Hole
Package Height
10.2
Package Width
25.4
Package Length
25.4
PCB changed
6
Pin Count
6

