NKK SwitchesS21ASwitch Toggle
Switch Toggle ON None OFF DPST Round Lever Solder Lug 15A 250VAC 30VDC Panel Mount with Threads
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Medium Capacity | |
| Round Lever | |
| DPST | |
| ON None OFF | |
| Threaded | |
| 15@250VAC 30VDC | |
| 2000VAC | |
| 1000 | |
| 10 | |
| 25000 | |
| 50000 | |
| Chrome | |
| 17.5 | |
| Panel Mount with Threads | |
| Solder Lug | |
| 4 | |
| 5.7 | |
| Straight | |
| -10 | |
| 70 | |
| Standard | |
| M12 x 1 | |
| 31.2 | |
| 10 | |
| 18.6 | |
| 20 | |
| 31.2 | |
| 18.6 | |
| 53.2 |
The medium capacity S21A toggle switch from NKK Switches is a simple way to power on and off various components of your application. This device has a maximum current rating of 15 A @ 250VAC 30VDC. It has a DPST configuration. This toggle switch has a minimum operating temperature of -10 °C and a maximum of 70 °C. The S21A toggle switch has a solder lug termination style. This product is 31.2 mm long, 53.2 mm tall and 18.6 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

