Arrow Electronic Components Online
S2038RC|PANDUIT|simage
S2038RC|PANDUIT|limage
Connector Terminals

S2/0-38R-C

Tubular (2/0)AWG Copper 48.26mm Tin Loose

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Tubular
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Stud Size (mm)
    9.52
  • Plating
    Tin
  • Wire Size (AWG)
    (2/0)
  • Maximum Voltage Rating
    600V
  • Maximum Operating Temperature (°C)
    150
  • Insulation
    Non-Insulated
  • Packaging
    Loose
  • Product Length (mm)
    48.26
  • Product Depth (mm)
    21.59
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources