Arrow Electronic Components Online
S2LPQTR|STMICRO|simage
S2LPQTR|STMICRO|limage
RF Transceivers

S2-LPQTR

RF Transceiver ASK/FSK/OOK 3.3V 24-Pin QFN EP T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Transceiver
  • Modulation Technique
    ASK/FSK/OOK
  • Maximum Data Rate
    500Kbps
  • Maximum RF Operating Frequency Range (MHz)
    100 to 500|500 to 1500
  • Maximum RF Operating Frequency (MHz)
    940
  • Operating Band Frequency (MHz)
    430 to 940
  • Minimum Operating Supply Voltage
    1.8V
  • Typical Operating Supply Voltage
    3.3V
  • Maximum Operating Supply Voltage
    3.6V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.98
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    24
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    24
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources