Arrow Electronic Components Online
S1GHE3AI|VISHAY|simage
S1GHE3AI|VISHAY|limage
Rectifiers

S1GHE3_A/I

Diode Switching 400V 1A 2-Pin SMA T/R Automotive AEC-Q101

Vishay
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Switching Diode
  • Maximum DC Reverse Voltage (V)
    400
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    400
  • Maximum Continuous Forward Current (A)
    1
  • Peak Non-Repetitive Forward Surge Current (A)
    40
  • Maximum Forward Voltage (V)
    1.1
  • Peak Reverse Current (uA)
    1
  • Maximum Junction Ambient Thermal Resistance
    75°C/W(Typ)
  • Peak Reverse Recovery Time (ns)
    1800(Typ)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Maximum RMS Reverse Voltage (V)
    280
  • Mounting
    Surface Mount
  • Package Height
    2.03
  • Package Width
    2.67
  • Package Length
    4.25
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    SMA
  • Pin Count
    2
  • Lead Shape
    J-Lead
  • Family/Series
    S1GHE3_A/I
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    7500
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources