Arrow Electronic Components Online
S1FC|PANDUIT|simage
S1FC|PANDUIT|limage
Cable Clamps and Clips

S1F-C

Cable Management, Clip Steel

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Style
    Clip
  • Body Material
    Steel
  • Product Length (mm)
    38.4
  • Product Depth (mm)
    16.5

Documentation and Resources

Datasheets
Design resources