Video Processors
S1D13742F01A200
LCD Controller With An Embedded 768 Kb Display Buffer
Epson America IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Mounting
Surface Mount
PCB changed
144
Standard Package Name
QFP
Supplier Package
QFP
Pin Count
144

