You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Maximum Clock Frequency (MHz)
90
Interface Type
Parallel
Typical Operating Supply Voltage (V)
2.5
Mounting
Surface Mount
Package Height
1.7
Package Width
16
Package Length
16
PCB changed
128
Standard Package Name
QFP
Supplier Package
QFP
Pin Count
128
Family/Series
S1D13517F00A100
ROHS Version
2011/65/EU, 2015/863
Order Quantity

