Reduced Price
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Style
Standard Locking
Color
Natural
Body Material
Nylon 6/6
Maximum Bundle Diameter (mm)
132
Tensile Strength (N)
534(Min)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Length (mm)
450
Product Depth (mm)
12.6
Product Height (mm)
7.7
Tradename
StrongHold™

