Arrow Electronic Components Online
S14120L0|PANDUIT|simage
S14120L0|PANDUIT|limage
Cable Ties

S14-120-L0

Cable Ties, Standard Locking Weather Resistant Nylon 6/6 Black 102mm 534N StrongHold™ Package

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    S14-120-L0
  • Automotive
    No
  • PPAP
    No
  • Style
    Standard Locking
  • Color
    Black
  • Body Material
    Weather Resistant Nylon 6/6
  • Maximum Bundle Diameter (mm)
    102
  • Tensile Strength (N)
    534(Min)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Package
  • Product Length (mm)
    368
  • Product Depth (mm)
    12.5
  • Product Height (mm)
    7.5
  • Tradename
    StrongHold™

Documentation and Resources

Datasheets
Design resources