Proximity Sensors
S12H-275VPA-RGCB2
Proximity Sensor 1.016cm 8V to 30VDC 4-Pin Bulk
Standex Electronics, IncProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.41.00.60
Automotive
No
PPAP
No
Module/IC Classification
Module
Sensing Distance (mm)
10.16
Sensing Distance Range (mm)
7 to 15
Response Frequency (Hz)
500(Max)
DC Supply Voltage (V)
8 to 30
Typical Operating Supply Voltage (V)
9|12|15|18|24
Maximum Operating Supply Voltage (V)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Body Material
Stainless Steel
Body Style
Barrel
Terminal Type
Connector
Packaging
Bulk
Mounting
Panel
Package Height
17
Package Width
19.62
Package Length
52
PCB changed
4
Pin Count
4
Order Quantity

