Connector Audio and Video
S12B
Conn Phone Jack RCP 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
SwitchcraftProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.5050
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Phone Jack
Gender
RCP
Number of Contacts
3
Number of Terminals
3
Number of Ports
1
Termination Method
Solder Cup
Body Orientation
Straight
Maximum Current Rating (A)
1
Maximum Voltage Rating
25VDC
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
30
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
65
Mating Cycle (Cycles)
10000
Product Length (mm)
19.05
Product Depth (mm)
32.41
Mounting
Panel Mount
Housing Material
Plastic
Contact Material
Copper Alloy
Order Quantity

