Arrow Electronic Components Online
S10KS12|SWTCHCRF|simage
S10KS12|SWTCHCRF|limage
Connector Power

S10KS12

Conn Power PL 2 POS Solder ST Cable Mount 3 Terminal 1 Port Bulk

Switchcraft
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    S10KS12
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Gender
    PL
  • Number of Contacts
    2
  • Number of Terminals
    3
  • Number of Ports
    1
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    11
  • Maximum Voltage Rating
    24VDC|24VAC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    15
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    5000
  • IP Rating
    IP68
  • Packaging
    Bulk
  • Product Diameter (mm)
    12.7
  • Product Length (mm)
    38.6
  • Keyed
    No
  • Shrouded
    No
  • Mounting
    Cable Mount
  • Contact Plating
    Silver
  • Contact Material
    Copper Alloy

Documentation and Resources

Datasheets
Design resources