Arrow Electronic Components Online
S102K39X7RP6BK7R|VISHAY|simage
S102K39X7RP6BK7R|VISHAY|limage
Capacitor Ceramic Single Layer

S102K39X7RP6BK7R

Cap Ceramic 0.001uF 2000V X7R 10%( 10 X 4mm) Radial Disc 7.5mm 125°C

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Ceramic Disc
  • Capacitance Value
    0.001uF
  • Tolerance
    10%
  • Voltage
    2000VDC
  • Minimum Insulation Resistance (Ohm)
    10G
  • Dielectric
    X7R
  • Construction
    Disc
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    7.5
  • Dissipation Factor (%)
    0.2
  • Size (mm)
    10 X 4
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Lead Diameter (mm)
    0.6
  • Product Diameter (mm)
    10(Max)
  • Product Depth (mm)
    4(Max)
  • Seated Plane Height (mm)
    14.8(Max)
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources