Arrow Electronic Components Online
S101K29S3NN63L6R|VISHAY|simage
S101K29S3NN63L6R|VISHAY|limage
Capacitor Ceramic Single Layer

S101K29S3NN63L6R

Cap Ceramic Single 100pF 1000V S3N 10% (7.5 X 4mm) Radial Disc 6.4mm 125°C Bulk

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.23.00.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Ceramic Disc
  • Capacitance Value
    100pF
  • Tolerance
    10%
  • Voltage
    1000VDC
  • Minimum Insulation Resistance (Ohm)
    10G
  • Dielectric
    S3N
  • Special Features
    High Capacitance|High Stability
  • Microwave Application
    No
  • Construction
    Disc
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    6.4
  • Dissipation Factor (%)
    0.1
  • Size (mm)
    7.5 X 4
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Lead Diameter (mm)
    0.6
  • Product Diameter (mm)
    7.5(Max)
  • Product Depth (mm)
    4(Max)
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources