Arrow Electronic Components Online
S1017|SWTCHCRF|simage
S1017|SWTCHCRF|limage
Connector Power

S1017

Conn Power PL 2 POS ST Cable Mount 1 Port Bulk

Switchcraft
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant with Exemption
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    COMPONENTS
  • SVHC
    Yes
  • SVHC超标
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Gender
    PL
  • Number of Contacts
    2
  • Number of Ports
    1
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    11
  • Maximum Voltage Rating
    24VDC|24VAC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    15
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    5000
  • Packaging
    Bulk
  • Mounting
    Cable Mount
  • Contact Plating
    Silver
  • Contact Material
    Copper Alloy

Documentation and Resources

Datasheets
Design resources