Panduit Laser/Inkjet Labels
Panduit is a global leader in reliable and innovative solutions for identification and safety. Products are engineered for a wide variety of industrial applications – including electrical, electronics, industrial, and network. Panduit offers a complete leading-edge line of labeling software and high-performance label materials (all RoHS compliant) that provide enhanced productivity, dependability, and value to all infrastructure labeling requirements. Laser/Inkjet Labels are on 8.5” x 11” sheets.
Self-Laminating Polyester Labels
• Include a colored print-on area and clear over-laminate to protect the legend for clear and durable identification
• Labels are sized specifically for wire and cable applications
• Provide durability; high-temperature resistance, and dimensional stability; do not stretch or easily tear; preferred material for wire/cable labeling
• White labels are ASTM E-595 rated for airspace handling
• Temperature Range: -65°F to 225°F (-54°C to 107°C)
• For YAJ parts only: UL recognized, UL969, File # MH14979
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Marker Type
Printable
Marker Color
White
Material
Polyester
Minimum Cable Diameter (mm)
4
Maximum Cable Diameter (mm)
8.1
Printer Type
Laser Printer
Minimum Operating Temperature (°C)
-54
Maximum Operating Temperature (°C)
105
Product Length (mm)
38.1
Product Depth (mm)
25.4
Mounting
Adhesive

