Arrow Electronic Components Online
S100X125YAJ|PANDUIT|simage
S100X125YAJ|PANDUIT|limage
Cable Markers

S100X125YAJ

Cable Markers Printable Adhesive Polyester White

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3919.90.50.60
  • Automotive
    No
  • PPAP
    No
  • Marker Type
    Printable
  • Marker Color
    White
  • Material
    Polyester
  • Minimum Cable Diameter (mm)
    3
  • Maximum Cable Diameter (mm)
    7.1
  • Printer Type
    Laser Printer
  • Minimum Operating Temperature (°C)
    -54
  • Maximum Operating Temperature (°C)
    107
  • Product Length (mm)
    31.8
  • Product Depth (mm)
    25.4
  • Mounting
    Adhesive

Documentation and Resources

Datasheets
Design resources