Arrow Electronic Components Online
S050X150VAC|PANDUIT|simage
S050X150VAC|PANDUIT|limage
Cable Markers

S050X150VAC

Cable Markers Printable Adhesive Vinyl White

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    4821.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Marker Type
    Printable
  • Marker Color
    White
  • Material
    Vinyl
  • Minimum Cable Diameter (mm)
    4.1
  • Maximum Cable Diameter (mm)
    8.1
  • Printer Type
    Thermal Transfer
  • Insertion Condition
    After Termination
  • Minimum Operating Temperature (°C)
    -46
  • Maximum Operating Temperature (°C)
    107
  • Product Length (mm)
    38.1
  • Product Depth (mm)
    12.7
  • Mounting
    Adhesive

Documentation and Resources

Datasheets
Design resources