Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Fuse Block
Fuse Type
Miniature
Fuse Size
6.3 X 32
Number of Poles
1
Current Rating (A)
13@CSA|20@UL
Maximum Voltage Rating
300VAC|300VDC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
70
Termination Style
Quick Connect
Product Length (mm)
12.7
Product Depth (mm)
54.8
Product Height (mm)
14.3
Body Material
Thermoplastic
Mounting
Bolt Down
Order Quantity

