Top Searched
Product Description
Find a low cost, cloud storage server solution with the S-331 Backplane. It allows one SATA port to expand to 5 SATA (6.0 Gb/s) port and provides a SATA III (6.0 Gb/s) connection for each hard drive, expanding your storage capability. The S-331 has been proven as a low cost, cloud storage server solution.
The chipset featured is the Marvell 88SM9715. The S-331 supports communication speeds of 6.0 Gbps, 3.0 Gbps, and 1.5 Gbps and supports Native Command Queue (NCQ) and FIS Based Switching. Compatible with SATA 6G, 3G, and 1.5G hard drives.
Product Technical Specifications
EU RoHS
Compliant
Part Status
Unconfirmed
Automotive
Unknown
PPAP
Unknown
Type
Active
Number of Slots
5
Fan Connector
0
PISA
0
Segment
0
Butterfly
No
PICMG
0
ISA
0
PCI
0
PCI Mini
0
PCIe Mini
0
PCIe x1
0
PCIe x2
0
PCIe x3
0
PCIe x4
0
PCIe x8
0
PCIe x16
0
PCI-X
0
AGP
0
cPCI
0
USB
0
SATA
5
SMBus
0

