Arrow Electronic Components Online
S1620A09|HIROSE|originalImage
S1620A09|HIROSE|limage
Connector Rectangular

S-1620A(09)

Conn Rectangular SKT 20 POS 2.5mm Solder ST Cable Mount Bag

Hirose Electric
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Rectangular
  • Gender
    RCP
  • Number of Contacts
    20
  • Number of Rows
    3
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.5
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    3
  • Maximum Voltage Rating
    420VDC, 300VAC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    7
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
  • Product Length (mm)
    33
  • Product Depth (mm)
    13
  • Product Height (mm)
    9.5
  • Mounting
    Cable Mount
  • Contact Plating
    Silver
  • Contact Material
    Phosphor Bronze
Order Quantity

Documentation and Resources

Datasheets
Design resources