Cable Coaxial
S_10162_B-11
Coaxial Cable Foil/Braid Foamed Polyethylene 13.1mm 1700VAC Black
HUBER+SUHNERYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.20.00.00
Automotive
Unknown
PPAP
Unknown
Cable Type
Coaxial Cable
Jacket Color
Black
Conductor Material
Copper Clad Aluminum
Maximum Outer Diameter (mm)
13.1
Maximum Voltage Rating
1700VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Shield Type
Foil/Braid
Order Quantity

