Arrow Electronic Components Online
S-1|EATON|simage
S-1|EATON|limage
Fuses

S-1

Fuse Plug Slow Blow Acting 1A 125V Thread Mount Plug 29.46 X 31.75mm Box CSA/UL

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Plug
  • Acting
    Slow Blow
  • Application
    Protect Critical Motor Circuits
  • Fuse Size (mm)
    29.46 X 31.75
  • Current Rating (A)
    1
  • Maximum Voltage Rating (V)
    125
  • Maximum AC Voltage Rating (V)
    125
  • Termination Style
    Plug
  • Number of Terminals
    2
  • Packaging
    Box
  • Mounting
    Thread Mount

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources