Arrow Electronic Components Online
S04212B|HUBER_SU|simage
S04212B|HUBER_SU|originalImage
Cable Coaxial

S_04212_B

Coaxial Cable Braid Foam Polyethylene 4.5mm 500VAC Black

HUBER+SUHNER
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.20.00.00
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Coaxial Cable
  • Jacket Color
    Black
  • Conductor Material
    Silver Coated Copper
  • Maximum Outer Diameter (mm)
    4.5
  • Maximum Voltage Rating
    500VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Shield Type
    Braid

Documentation and Resources

Datasheets
Design resources