Arrow Electronic Components Online
RZL035P01TR|ROHM|simage
RZL035P01TR|ROHM|originalImage
MOSFETs

RZL035P01TR

Trans MOSFET P-CH Si 12V 3.5A 6-Pin TUMT T/R

ROHM Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Material
    Si
  • Configuration
    Single Quad Drain
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    12
  • Maximum Gate-Source Voltage (V)
    ±10
  • Maximum Continuous Drain Current (A)
    3.5
  • Maximum Drain-Source Resistance (mOhm)
    36@4.5V
  • Typical Gate Charge @ Vgs (nC)
    20@4.5V
  • Typical Input Capacitance @ Vds (pF)
    1940@6V
  • Maximum Power Dissipation (mW)
    1000
  • Typical Fall Time (ns)
    180
  • Typical Rise Time (ns)
    50
  • Typical Turn-Off Delay Time (ns)
    350
  • Typical Turn-On Delay Time (ns)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.77
  • Package Width
    1.7
  • Package Length
    2
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    TUMT
  • Pin Count
    6
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources