Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Contact Arrangement
SPDT
Contact Form
1 Form C
DC Coil Voltage (V)
48
Coil Current (mA)
5.11
Coil Resistance (Ohm)
9.391K
Maximum Pick-Up Voltage
33.6VDC
Minimum Dropout Voltage
4.8VDC
Maximum AC Switching Voltage (V)
400
Maximum Switching Current (A)
8
Maximum Switching Power
2kVA
Operate Time (ms)
9
Release Time (ms)
5
Mechanical Life (Operations)
30000000
LED Indicator
No
Push to Test Button
No
Coil Suppression Diode
No
Relay Construction
Non-Latching
Mounting
Through Hole
Termination Style
PC Pin
Number of Terminals
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Product Weight (g)
8
Product Length (mm)
28.5
Product Depth (mm)
10.1
Product Height (mm)
12.3

