Arrow Electronic Components Online
Signal Relays

RY-12WZ-K

Signal Relay 12VDC 1A DPDT(20.2x9.8x12.5)mm THT

FUJITSU
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.41.00.20
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    DPDT
  • Contact Form
    2 Form C
  • DC Coil Voltage (V)
    12
  • Coil Current (mA)
    42.85
  • Coil Resistance (Ohm)
    280
  • Maximum Pick-Up Voltage
    6VDC
  • Minimum Dropout Voltage
    0.6VDC
  • Maximum AC Switching Voltage (V)
    120
  • Maximum DC Switching Voltage (V)
    60
  • Maximum Switching Current (A)
    1
  • Operate Time (ms)
    6
  • Release Time (ms)
    3
  • Relay Construction
    Non-Latching
  • Contact Material
    Silver Palladium/Gold
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    8
  • Seal
    Plastic Sealed
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    60
  • Package Type
    DIP
  • Product Weight (g)
    5
  • Product Length (mm)
    20.2
  • Product Depth (mm)
    9.8
  • Product Height (mm)
    12.5

Documentation and Resources

Datasheets
Design resources