DC to DC Converter and Switching Regulator Module
RY-0505D
Module DC-DC 5VIN 2-OUT -5V/5V -0.1A/0.1A 1W 5-Pin SIP Tube
RECOM Power GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542330001
Automotive
No
PPAP
No
Type
Inverting, Non-Inverting, Step Down
Number of Outputs
2
Isolation
Isolated
Minimum Input Voltage (V)
4.75
Typical Input Voltage (V)
5
Maximum Input Voltage (V)
5.25
Output Voltage (V)
-5, 5
Output Current (A)
-0.1, 0.1
Output Power (W)
1
Minimum Isolation Voltage
1000VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
30 to 88
Switching Regulator
Yes
Load Regulation
1%
Line Regulation
1%
Efficiency (%)
58
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Packaging
Tube
Product Weight (g)
2.8
Output Type
Fixed
Mounting
Through Hole
Package Height
10.2
Package Width
7.05
Package Length
19.65
PCB changed
5
Standard Package Name
SIP
Supplier Package
SIP
Pin Count
5
Lead Shape
Through Hole
Order Quantity

