PTC Resettable Fuses
RXEF185K
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 72V 40A 2.1W 12.6s 0.08Ohm Radial 16.76 X 3mm Bag
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.40
Automotive
No
PPAP
No
Maximum Voltage Rating
72V
Maximum Current Rating (A)
40
Hold Current (A)
1.85
Trip Current (A)
3.7
Minimum Initial Resistance (Ohm)
0.08
Maximum Initial Resistance (Ohm)
0.12
Maximum Post Trip Resistance (Ohm)
0.19
Typical Power Dissipation (W)
2.1
Maximum Trip Time (s)
12.6@9.25A
Termination Style
Radial
Terminal Pitch (mm)
5.8(Max)
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Size (mm)
16.76 X 3
Wire Form
Inside Crimp Standoff
Product Diameter (mm)
16.76(Max)
Product Depth (mm)
3(Max)
Seated Plane Height (mm)
23(Max)
Mounting
Through Hole

