PTC Resettable Fuses
RXEF185
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 72VDC 40A 2.1W 12.6s 0.08Ohm Radial 17.5 X 3mm Bag
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Maximum Voltage Rating
72VDC
Maximum Current Rating (A)
40
Hold Current (A)
1.85
Trip Current (A)
3.7
Minimum Initial Resistance (Ohm)
0.08
Maximum Initial Resistance (Ohm)
0.12
Maximum Post Trip Resistance (Ohm)
0.19
Typical Power Dissipation (W)
2.1
Maximum Trip Time (s)
12.6@9.25A
Termination Style
Radial
Terminal Pitch (mm)
5.8(Max)
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bag
Size (mm)
17.5 X 3
Wire Form
Straight
Lead Diameter (mm)
0.81
Product Diameter (mm)
17.5(Max)
Product Depth (mm)
3(Max)
Seated Plane Height (mm)
22.4(Max)
Mounting
Through Hole

