Arrow Electronic Components Online
RXEF135|LTLFUWIC|simage
RXEF135|LTLFUWIC|limage
PTC Resettable Fuses

RXEF135

PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 72VDC 40A 1.7W 9.6s 0.12Ohm Radial 14.5 X 3mm Bag

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Maximum Voltage Rating
    72VDC
  • Maximum Current Rating (A)
    40
  • Hold Current (A)
    1.35
  • Trip Current (A)
    2.7
  • Minimum Initial Resistance (Ohm)
    0.12
  • Maximum Initial Resistance (Ohm)
    0.19
  • Maximum Post Trip Resistance (Ohm)
    0.3
  • Typical Power Dissipation (W)
    1.7
  • Maximum Trip Time (s)
    9.6@6.75A
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5.8(Max)
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
  • Size (mm)
    14.5 X 3
  • Wire Form
    Straight
  • Lead Diameter (mm)
    0.81
  • Product Diameter (mm)
    14.5(Max)
  • Product Depth (mm)
    3(Max)
  • Product Weight (g)
    0.653
  • Seated Plane Height (mm)
    19.1(Max)
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources