Arrow Electronic Components Online
RXEF090S2|LTLFUWIC|simage
RXEF090S2|LTLFUWIC|limage
PTC Resettable Fuses

RXEF090S-2

PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 72VAC/72VDC 40A 0.99W 7.2s 0.2Ohm Radial 11.2 X 3mm T/R

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Maximum Voltage Rating
    72VAC, 72VDC
  • Maximum Current Rating (A)
    40
  • Hold Current (A)
    0.9
  • Trip Current (A)
    1.8
  • Minimum Initial Resistance (Ohm)
    0.2
  • Maximum Initial Resistance (Ohm)
    0.31
  • Maximum Post Trip Resistance (Ohm)
    0.47
  • Typical Power Dissipation (W)
    0.99
  • Maximum Trip Time (s)
    7.2@4.5A
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5.8(Max)
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Size (mm)
    11.2 X 3
  • Wire Form
    Inside Crimp Standoff
  • Product Diameter (mm)
    11.2(Max)
  • Product Depth (mm)
    3(Max)
  • Seated Plane Height (mm)
    15.8(Max)
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources