Arrow Electronic Components Online
RXEF050|LTLFUWIC|simage
RXEF050|LTLFUWIC|limage
PTC Resettable Fuses

RXEF050

PTC Resettable Fuse 0.5A(hold) 1A(trip) 72VAC/72VDC 40A 0.77W 4s 0.5Ohm Radial 7.9 X 13.7mm Bag

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Maximum Voltage Rating
    72VAC|72VDC
  • Maximum Current Rating (A)
    40
  • Hold Current (A)
    0.5
  • Trip Current (A)
    1
  • Minimum Initial Resistance (Ohm)
    0.5
  • Maximum Initial Resistance (Ohm)
    0.77
  • Maximum Post Trip Resistance (Ohm)
    1.17
  • Typical Power Dissipation (W)
    0.77
  • Maximum Trip Time (s)
    4@2.5A
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5.8(Max)
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
  • Size (mm)
    7.9 X 13.7
  • Wire Form
    Inside Crimp Standoff
  • Lead Diameter (mm)
    0.51
  • Product Diameter (mm)
    7.9(Max)
  • Product Height (mm)
    13.7(Max)
  • Product Weight (g)
    0.21
  • Seated Plane Height (mm)
    13.7(Max)
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources