Arrow Electronic Components Online
RXEF0402|LTLFUWIC|simage
RXEF0402|LTLFUWIC|limage
PTC Resettable Fuses

RXEF040-2

PTC Resettable Fuse 0.4A(hold) 0.8A(trip) 72VAC/72VDC 40A 0.56W 3.8s 0.55Ohm Radial 7.6 X 3mm T/R

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Maximum Voltage Rating
    72VAC, 72VDC
  • Maximum Current Rating (A)
    40
  • Hold Current (A)
    0.4
  • Trip Current (A)
    0.8
  • Minimum Initial Resistance (Ohm)
    0.55
  • Maximum Initial Resistance (Ohm)
    0.86
  • Maximum Post Trip Resistance (Ohm)
    1.29
  • Typical Power Dissipation (W)
    0.56
  • Maximum Trip Time (s)
    3.8@2A
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5.8(Max)
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Size (mm)
    7.6 X 3
  • Wire Form
    Inside Crimp Standoff
  • Product Diameter (mm)
    7.6(Max)
  • Product Depth (mm)
    3(Max)
  • Seated Plane Height (mm)
    13.5(Max)
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources