PTC 리셋 가능한 퓨즈
RXEF030-2
PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 72VAC/72VDC 40A 0.49W 3s 0.88Ohm Radial 7.4 X 3mm T/R
LittelfuseProduct Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8533.40.80.70
Automotive
No
PPAP
No
Maximum Voltage Rating
72VAC|72VDC
Maximum Current Rating (A)
40
Hold Current (A)
0.3
Trip Current (A)
0.6
Minimum Initial Resistance (Ohm)
0.88
Maximum Initial Resistance (Ohm)
1.33
Maximum Post Trip Resistance (Ohm)
2.1
Typical Power Dissipation (W)
0.49
Maximum Trip Time (s)
3@1.5A
Termination Style
Radial
Terminal Pitch (mm)
5.8(Max)
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Size (mm)
7.4 X 3
Wire Form
Inside Crimp Standoff
Product Diameter (mm)
7.4(Max)
Product Depth (mm)
3(Max)
Seated Plane Height (mm)
12.7(Max)
Mounting
Through Hole

